Part Details for RLR05C56R0GSRE6 by Vishay Dale
Overview of RLR05C56R0GSRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C56R0GSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RLR05C56R0GSRE6TR-ND
|
DigiKey | RES 56 OHM 2% 1/8W AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9360 | Buy Now |
Part Details for RLR05C56R0GSRE6
RLR05C56R0GSRE6 CAD Models
RLR05C56R0GSRE6 Part Data Attributes
|
RLR05C56R0GSRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C56R0GSRE6
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C56R0GSRE6
This table gives cross-reference parts and alternative options found for RLR05C56R0GSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C56R0GSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C56R0GSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C56R0GSRE6 vs RLR05C56R0GSRSL |
ERL0556R000GKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C56R0GSRE6 vs ERL0556R000GKEA500 |
RLR05C56R0GMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSRE6 vs RLR05C56R0GMRE6 |
RLR05C56R0GSRE6 | Vishay Intertechnologies | $0.6169 | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C56R0GSRE6 vs RLR05C56R0GSRE6 |
RLR05C56R0GSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSRE6 vs RLR05C56R0GSRSL |
RLR05C56R0GRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSRE6 vs RLR05C56R0GRRE6 |
RLR05C56R0GMRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C56R0GSRE6 vs RLR05C56R0GMRE7 |
RLR05C56R0GR | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 56 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSRE6 vs RLR05C56R0GR |
RLR05C56R0GSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C56R0GSRE6 vs RLR05C56R0GSBSL |
RLR05C56R0GMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSRE6 vs RLR05C56R0GMB14 |