Part Details for RLR05C56R0GSBSL by Vishay Intertechnologies
Overview of RLR05C56R0GSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C56R0GSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C56R0GSBSL
|
Avnet Americas | ERL-05 56 2% T-1 RLR05C56R0GS BSL - Bulk (Alt: RLR05C56R0GSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9855 / $3.4968 | Buy Now |
Part Details for RLR05C56R0GSBSL
RLR05C56R0GSBSL CAD Models
RLR05C56R0GSBSL Part Data Attributes
|
RLR05C56R0GSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C56R0GSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C56R0GSBSL
This table gives cross-reference parts and alternative options found for RLR05C56R0GSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C56R0GSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C56R0GSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C56R0GSBSL vs RLR05C56R0GSRSL |
ERL0556R000GKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C56R0GSBSL vs ERL0556R000GKEA500 |
RLR05C56R0GMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSBSL vs RLR05C56R0GMRE6 |
RLR05C56R0GSRE6 | Vishay Intertechnologies | $0.6169 | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C56R0GSBSL vs RLR05C56R0GSRE6 |
RLR05C56R0GSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSBSL vs RLR05C56R0GSRSL |
RLR05C56R0GRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSBSL vs RLR05C56R0GRRE6 |
RLR05C56R0GMRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C56R0GSBSL vs RLR05C56R0GMRE7 |
RLR05C56R0GR | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 56 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSBSL vs RLR05C56R0GR |
RLR05C56R0GMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSBSL vs RLR05C56R0GMB14 |
RLR05C56R0GPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C56R0GSBSL vs RLR05C56R0GPB14 |