Part Details for RLR05C5601GRB14 by Vishay Intertechnologies
Overview of RLR05C5601GRB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C5601GRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C5601GRB14
|
Avnet Americas | ERL-05 5.6K 2% T-1 RLR05C5601GR B14 - Bulk (Alt: RLR05C5601GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8224 / $2.9155 | Buy Now |
DISTI #
V37:1799_07445676
|
Arrow Electronics | Res Metal Film 5.6K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2249 | Americas - 700 |
|
$0.9239 / $2.4426 | Buy Now |
DISTI #
66730685
|
Verical | Res Metal Film 5.6K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2249 | Americas - 700 |
|
$2.4426 | Buy Now |
DISTI #
RLR05C5601GRB14
|
TTI | Metal Film Resistors - Through Hole 5.6K OHM 2% ERL-05 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$0.8000 | Buy Now |
Part Details for RLR05C5601GRB14
RLR05C5601GRB14 CAD Models
RLR05C5601GRB14 Part Data Attributes
|
RLR05C5601GRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C5601GRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C5601GRB14
This table gives cross-reference parts and alternative options found for RLR05C5601GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C5601GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C5601GPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 5600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C5601GRB14 vs RLR05C5601GPR36 |
RLR05C5601GMRE619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C5601GRB14 vs RLR05C5601GMRE619 |
RLR05C5601GMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C5601GRB14 vs RLR05C5601GMRSL |
RLR05C5601GRRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C5601GRB14 vs RLR05C5601GRRE8 |
RLR05C5601GSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C5601GRB14 vs RLR05C5601GSR36 |
RLR05C5601GMBSL | Vishay Intertechnologies | $5.0233 | Fixed Resistor, Metal Film, 0.125W, 5600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C5601GRB14 vs RLR05C5601GMBSL |
RLR05C5601GPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 5600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C5601GRB14 vs RLR05C5601GPBSL |
RLR05C5601GRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C5601GRB14 vs RLR05C5601GRR36 |
RLR05C5601GRM23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C5601GRB14 vs RLR05C5601GRM23 |
RLR05C5601GR | Sixnet | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C5601GRB14 vs RLR05C5601GR |