-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLR05C51R1FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C51R1FR
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RLR05C51R1FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C51R1FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C51R1FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C51R1FR vs RLR05C51R1FSRE8 |
RLR05C51R1FSRE619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 51.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C51R1FR vs RLR05C51R1FSRE619 |
RLR05C51R1FMB14 | Fixed Resistor, Metal Film, 0.125W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C51R1FR vs RLR05C51R1FMB14 |
RLR05C51R1FRR36 | Fixed Resistor, Metal Film, 0.125W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C51R1FR vs RLR05C51R1FRR36 |
RLR05C51R1FRR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 51.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C51R1FR vs RLR05C51R1FRR36 |
ERL0551R100FKEA500 | Fixed Resistor, Metal Film, 0.125W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C51R1FR vs ERL0551R100FKEA500 |
RLR05C51R1FSB1419 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 51.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C51R1FR vs RLR05C51R1FSB1419 |
RLR05C51R1FPRE5 | Fixed Resistor, Metal Film, 0.125W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C51R1FR vs RLR05C51R1FPRE5 |
RLR05C51R1FSRE819 | Fixed Resistor, | Vishay Intertechnologies | RLR05C51R1FR vs RLR05C51R1FSRE819 |
RLR05C51R1FSRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 51.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C51R1FR vs RLR05C51R1FSRSL |