Part Details for RLR05C51R0GR by Sixnet
Overview of RLR05C51R0GR by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR05C51R0GR
RLR05C51R0GR CAD Models
RLR05C51R0GR Part Data Attributes
|
RLR05C51R0GR
Sixnet
Buy Now
Datasheet
|
Compare Parts:
RLR05C51R0GR
Sixnet
Fixed Resistor, Metal Film, 0.125W, 51ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C51R0GR
This table gives cross-reference parts and alternative options found for RLR05C51R0GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C51R0GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C51R0GPRSL | Fixed Resistor, Metal Film, 0.125W, 51ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C51R0GR vs RLR05C51R0GPRSL |
RLR05C51R0GMRSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 51ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C51R0GR vs RLR05C51R0GMRSL |
RLR05C51R0GMRSL | Fixed Resistor, Metal Film, 0.125W, 51ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C51R0GR vs RLR05C51R0GMRSL |
RLR05C51R0GSBSL19 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 51ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C51R0GR vs RLR05C51R0GSBSL19 |
RLR05C51R0GMBSL19 | Fixed Resistor, Metal Film, 0.125W, 51ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C51R0GR vs RLR05C51R0GMBSL19 |
RLR05C51R0GRRSL | Fixed Resistor, Metal Film, 0.125W, 51ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C51R0GR vs RLR05C51R0GRRSL |
RLR05C51R0GSRE719 | Fixed Resistor, | Vishay Intertechnologies | RLR05C51R0GR vs RLR05C51R0GSRE719 |
RLR05C51R0GSR36 | Fixed Resistor, Metal Film, 0.125W, 51ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C51R0GR vs RLR05C51R0GSR36 |
RLR05C51R0GRR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 51ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C51R0GR vs RLR05C51R0GRR36 |
RLR05C51R0GSRE819 | Fixed Resistor, Metal Film, 0.125W, 51ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C51R0GR vs RLR05C51R0GSRE819 |