Part Details for RLR05C5112FS by Vishay Intertechnologies
Overview of RLR05C5112FS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C5112FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 622 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 51.1K Ohm, 200V, 1±%, 100ppm | 159 |
|
$0.6720 / $1.4400 | Buy Now |
Part Details for RLR05C5112FS
RLR05C5112FS CAD Models
RLR05C5112FS Part Data Attributes
|
RLR05C5112FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C5112FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C5112FS
This table gives cross-reference parts and alternative options found for RLR05C5112FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C5112FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C5112FPB14 | Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5112FS vs RLR05C5112FPB14 |
RLR05C5112FRBSL | Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5112FS vs RLR05C5112FRBSL |
ERL0551K100FKEB19 | Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C5112FS vs ERL0551K100FKEB19 |
RLR05C5112FRR36 | Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5112FS vs RLR05C5112FRR36 |
RLR05C5112FSRE619 | Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5112FS vs RLR05C5112FSRE619 |
RLR05C5112FPRSL | Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5112FS vs RLR05C5112FPRSL |
RLR05C5112FSB1419 | Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5112FS vs RLR05C5112FSB1419 |
RLR05C5112FSR3619 | Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5112FS vs RLR05C5112FSR3619 |
RLR05C5112FMB14 | Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5112FS vs RLR05C5112FMB14 |
RLR05C5112FPBSL | Fixed Resistor, Metal Film, 0.125W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5112FS vs RLR05C5112FPBSL |