There are no models available for this part yet.
Overview of RLR05C5101GRBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C5101GRBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR05C5101GRBSL
|
Avnet Americas | ERL-05 5.1K 2% T-1 RLR05C5101GR BSL - Bulk (Alt: RLR05C5101GRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5522 / $4.2532 | Buy Now |
CAD Models for RLR05C5101GRBSL by Vishay Intertechnologies
Part Data Attributes for RLR05C5101GRBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
5100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C5101GRBSL
This table gives cross-reference parts and alternative options found for RLR05C5101GRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C5101GRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C5101GPB14 | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GRBSL vs RLR05C5101GPB14 |
RLR05C5101GMB14 | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GRBSL vs RLR05C5101GMB14 |
RLR05C5101GSRSL19 | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GRBSL vs RLR05C5101GSRSL19 |
RLR05C5101GSBSL | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GRBSL vs RLR05C5101GSBSL |
RLR05C5101GRR36 | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GRBSL vs RLR05C5101GRR36 |
ERL055K1000GKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C5101GRBSL vs ERL055K1000GKEB500 |
RLR05C5101GPRSL | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GRBSL vs RLR05C5101GPRSL |
RLR05C5101GRRE6 | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GRBSL vs RLR05C5101GRRE6 |
RLR05C5101GRRSL | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GRBSL vs RLR05C5101GRRSL |
RLR05C5101GSRSL | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GRBSL vs RLR05C5101GSRSL |