Part Details for RLR05C4R75FR by Sixnet
Overview of RLR05C4R75FR by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RLR05C4R75FR
RLR05C4R75FR CAD Models
RLR05C4R75FR Part Data Attributes
|
RLR05C4R75FR
Sixnet
Buy Now
Datasheet
|
Compare Parts:
RLR05C4R75FR
Sixnet
RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 4.75ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4R75FR
This table gives cross-reference parts and alternative options found for RLR05C4R75FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4R75FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C4R75FRRSL | Fixed Resistor, Metal Film, 0.125W, 4.75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4R75FR vs RLR05C4R75FRRSL |
ERL054R7500FKEB | Fixed Resistor, Metal Film, 0.125W, 4.75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C4R75FR vs ERL054R7500FKEB |
RLR05C4R75FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 4.75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4R75FR vs RLR05C4R75FSRSL19 |
RLR05C4R75FRRE6 | Fixed Resistor, Metal Film, 0.125W, 4.75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4R75FR vs RLR05C4R75FRRE6 |
RLR05C4R75FRBSL19 | Fixed Resistor, Metal Film, 0.125W, 4.75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4R75FR vs RLR05C4R75FRBSL19 |
RLR05C4R75FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 4.75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4R75FR vs RLR05C4R75FSBSL19 |
RLR05C4R75FRRSL19 | Fixed Resistor, Metal Film, 0.125W, 4.75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4R75FR vs RLR05C4R75FRRSL19 |
RLR05C4R75FRB1419 | Fixed Resistor, Metal Film, 0.125W, 4.75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4R75FR vs RLR05C4R75FRB1419 |
RLR05C4R75FRRE619 | Fixed Resistor, Metal Film, 0.125W, 4.75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4R75FR vs RLR05C4R75FRRE619 |
ERL054R7500FKRE | Fixed Resistor, Metal Film, 0.125W, 4.75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C4R75FR vs ERL054R7500FKRE |