Part Details for RLR05C4871FRR36 by Vishay Intertechnologies
Overview of RLR05C4871FRR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C4871FRR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C4871FRR36
|
Avnet Americas | ERL-05 4.87K 1% T-1 RLR05C4871FR R36 - Tape and Reel (Alt: RLR05C4871FRR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8679 / $1.0406 | Buy Now |
Part Details for RLR05C4871FRR36
RLR05C4871FRR36 CAD Models
RLR05C4871FRR36 Part Data Attributes
|
RLR05C4871FRR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4871FRR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4871FRR36
This table gives cross-reference parts and alternative options found for RLR05C4871FRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4871FRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C4871FMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 4870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C4871FRR36 vs RLR05C4871FMRE6 |
ERL054K8700FKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C4871FRR36 vs ERL054K8700FKEK500 |
RLR05C4871FSRSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4871FRR36 vs RLR05C4871FSRSL19 |
RLR05C4871FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4871FRR36 vs RLR05C4871FSRE6 |
RLR05C4871FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 4870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C4871FRR36 vs RLR05C4871FMB14 |
RLR05C4871FSB1419 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4871FRR36 vs RLR05C4871FSB1419 |
RLR05C4871FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 4870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C4871FRR36 vs RLR05C4871FSB14 |
RLR05C4871FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C4871FRR36 vs RLR05C4871FSRE7 |
RLR05C4871FSRE619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4871FRR36 vs RLR05C4871FSRE619 |
RLR05C4871FSRSL19 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 4870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C4871FRR36 vs RLR05C4871FSRSL19 |