Part Details for RLR05C44R2FRB1419 by Vishay Intertechnologies
Overview of RLR05C44R2FRB1419 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR05C44R2FRB1419
RLR05C44R2FRB1419 CAD Models
RLR05C44R2FRB1419 Part Data Attributes
|
RLR05C44R2FRB1419
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C44R2FRB1419
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C44R2FRB1419
This table gives cross-reference parts and alternative options found for RLR05C44R2FRB1419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C44R2FRB1419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C44R2FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C44R2FRB1419 vs RLR05C44R2FSR36 |
RLR05C44R2FSRE819 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C44R2FRB1419 vs RLR05C44R2FSRE819 |
RLR05C44R2FSRE719 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C44R2FRB1419 vs RLR05C44R2FSRE719 |
RLR05C44R2FRRSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C44R2FRB1419 vs RLR05C44R2FRRSL19 |
RLR05C44R2FSRE519 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C44R2FRB1419 vs RLR05C44R2FSRE519 |
RLR05C44R2FSR3619 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 44.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C44R2FRB1419 vs RLR05C44R2FSR3619 |
RLR05C44R2FMB1419 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C44R2FRB1419 vs RLR05C44R2FMB1419 |
RLR05C44R2FSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C44R2FRB1419 vs RLR05C44R2FSRE5 |
RLR05C44R2FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 44.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C44R2FRB1419 vs RLR05C44R2FRB14 |
RLR05C44R2FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 44.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C44R2FRB1419 vs RLR05C44R2FSBSL |