Part Details for RLR05C4323FPRSL by Vishay Intertechnologies
Overview of RLR05C4323FPRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C4323FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C4323FPRSL
|
Avnet Americas | ERL-05 432K 1% T-1 RLR05C4323FP RSL - Tape and Reel (Alt: RLR05C4323FPRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$5.1125 / $5.7669 | Buy Now |
Part Details for RLR05C4323FPRSL
RLR05C4323FPRSL CAD Models
RLR05C4323FPRSL Part Data Attributes
|
RLR05C4323FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4323FPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4323FPRSL
This table gives cross-reference parts and alternative options found for RLR05C4323FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4323FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C4323FRRE6 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4323FPRSL vs RLR05C4323FRRE6 |
RLR05C4323FPBSL | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4323FPRSL vs RLR05C4323FPBSL |
RLR05C4323FRB14 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4323FPRSL vs RLR05C4323FRB14 |
RLR05C4323FRRSL19 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4323FPRSL vs RLR05C4323FRRSL19 |
RLR05C4323FRB1419 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4323FPRSL vs RLR05C4323FRB1419 |
RLR05C4323FRRE519 | Fixed Resistor, | Vishay Intertechnologies | RLR05C4323FPRSL vs RLR05C4323FRRE519 |
RLR05C4323FRBSL19 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4323FPRSL vs RLR05C4323FRBSL19 |
RLR05C4323FRRE7 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4323FPRSL vs RLR05C4323FRRE7 |
ERL05432K00FKEB500 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4323FPRSL vs ERL05432K00FKEB500 |
RLR05C4323FPB14 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4323FPRSL vs RLR05C4323FPB14 |