Part Details for RLR05C3300GS by Vishay Dale
Overview of RLR05C3300GS by Vishay Dale
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C3300GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 235 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 330 Ohm, 200V, 2±%, 100ppm | 5208 |
|
$0.3045 / $0.8700 | Buy Now |
|
Quest Components | Resistor, Thick Film, 330 Ohm, 200V, 2±%, 100ppm | 3101 |
|
$0.3190 / $0.8700 | Buy Now |
|
Quest Components | Resistor, Thick Film, 330 Ohm, 200V, 2±%, 100ppm | 255 |
|
$0.7250 / $1.4500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 330 Ohm, 200V, 2±%, 100ppm | 246 |
|
$0.4060 / $0.8700 | Buy Now |
|
Quest Components | Resistor, Thick Film, 330 Ohm, 200V, 2±%, 100ppm | 40 |
|
$1.3260 / $2.1216 | Buy Now |
|
Quest Components | Resistor, Thick Film, 330 Ohm, 200V, 2±%, 100ppm | 12 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for RLR05C3300GS
RLR05C3300GS CAD Models
RLR05C3300GS Part Data Attributes
|
RLR05C3300GS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C3300GS
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C3300GS
This table gives cross-reference parts and alternative options found for RLR05C3300GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C3300GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C3300GSR36 | Fixed Resistor, Metal Film, 0.125W, 330ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3300GS vs RLR05C3300GSR36 |
RLR05C3300GSRSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3300GS vs RLR05C3300GSRSL |
RLR05C3300GPB14 | Fixed Resistor, Metal Film, 0.125W, 330ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3300GS vs RLR05C3300GPB14 |
RLR05C3300GSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3300GS vs RLR05C3300GSRE8 |
RLR05C3300GSB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3300GS vs RLR05C3300GSB14 |
RLR05C3300GR | Fixed Resistor, Metal Film, 0.125W, 330ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR05C3300GS vs RLR05C3300GR |
RLR05C3300GSK36 | Fixed Resistor, Metal Film, 0.125W, 330ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3300GS vs RLR05C3300GSK36 |
RLR05C3300GSRE819 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3300GS vs RLR05C3300GSRE819 |
RLR05C3300GMB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3300GS vs RLR05C3300GMB14 |
RLR05C3300GSRE6 | Fixed Resistor, Metal Film, 0.125W, 330ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3300GS vs RLR05C3300GSRE6 |