Part Details for RLR05C2703GSRE619 by Vishay Intertechnologies
Overview of RLR05C2703GSRE619 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2703GSRE619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C1953
|
Newark | Resistor, metal Film,270Kohms,200Wv,2+/-% Tol,100Ppm-Tc |Vishay RLR05C2703GSRE619 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.6200 | Buy Now |
DISTI #
RLR05C2703GSRE619
|
Avnet Americas | ERL-05-19 270K 2% T-1 RLR05C2703GS RE6 - Tape and Reel (Alt: RLR05C2703GSRE619) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.5640 | Buy Now |
Part Details for RLR05C2703GSRE619
RLR05C2703GSRE619 CAD Models
RLR05C2703GSRE619 Part Data Attributes
|
RLR05C2703GSRE619
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2703GSRE619
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 270000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2703GSRE619
This table gives cross-reference parts and alternative options found for RLR05C2703GSRE619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2703GSRE619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2703GRB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 270000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2703GSRE619 vs RLR05C2703GRB14 |
RLR05C2703GSRSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 270000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2703GSRE619 vs RLR05C2703GSRSL |
RLR05C2703GPRE6 | Fixed Resistor, Metal Film, 0.125W, 270000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2703GSRE619 vs RLR05C2703GPRE6 |
RLR05C2703GRBSL | Fixed Resistor, Metal Film, 0.125W, 270000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2703GSRE619 vs RLR05C2703GRBSL |
RLR05C2703GRB14 | Fixed Resistor, Metal Film, 0.125W, 270000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2703GSRE619 vs RLR05C2703GRB14 |
RLR05C2703GRRE5 | Fixed Resistor, Metal Film, 0.125W, 270000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2703GSRE619 vs RLR05C2703GRRE5 |
RLR05C2703GRRE6 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 270000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2703GSRE619 vs RLR05C2703GRRE6 |
RLR05C2703GSRE6 | Fixed Resistor, Metal Film, 0.125W, 270000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2703GSRE619 vs RLR05C2703GSRE6 |
RLR05C2703GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2703GSRE619 vs RLR05C2703GRRE8 |
RLR05C2703GRBSL19 | Fixed Resistor, Metal Film, 0.125W, 270000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2703GSRE619 vs RLR05C2703GRBSL19 |