Part Details for RLR05C2701GPRSL by Vishay Dale
Overview of RLR05C2701GPRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2701GPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C2701GPRSL-ND
|
DigiKey | RES 2.7K OHM 2% 1/8W AXIAL Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2947 | Buy Now |
Part Details for RLR05C2701GPRSL
RLR05C2701GPRSL CAD Models
RLR05C2701GPRSL Part Data Attributes
|
RLR05C2701GPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C2701GPRSL
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2701GPRSL
This table gives cross-reference parts and alternative options found for RLR05C2701GPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2701GPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2701GSRSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2701GPRSL vs RLR05C2701GSRSL |
RLR05C2701GPRSL | Fixed Resistor, Metal Film, 0.125W, 2700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2701GPRSL vs RLR05C2701GPRSL |
RLR05C2701GPBSL | Fixed Resistor, Metal Film, 0.125W, 2700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2701GPRSL vs RLR05C2701GPBSL |
RLR05C2701GSR36 | Fixed Resistor, Metal Film, 0.125W, 2700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2701GPRSL vs RLR05C2701GSR36 |
RLR05C2701GPR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2701GPRSL vs RLR05C2701GPR36 |
ERL052K7000GKEA500 | Fixed Resistor, Metal Film, 0.125W, 2700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2701GPRSL vs ERL052K7000GKEA500 |
RLR05C2701GP | RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 2700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2701GPRSL vs RLR05C2701GP |
RLR05C2701GSB1419 | Fixed Resistor, Metal Film, 0.125W, 2700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2701GPRSL vs RLR05C2701GSB1419 |
RLR05C2701GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2701GPRSL vs RLR05C2701GRRE8 |
RLR05C2701GRBSL | Fixed Resistor, Metal Film, 0.125W, 2700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2701GPRSL vs RLR05C2701GRBSL |