There are no models available for this part yet.
Overview of RLR05C2493FRRE8 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C2493FRRE8 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79T7013
|
Newark | Erl-05 249K 1% T-1 Rlr05C2493Fr Re8 |Vishay RLR05C2493FRRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9450 / $1.1300 | Buy Now | |
DISTI #
RLR05C2493FRRE8
|
Avnet Americas | ERL-05 249K 1% T-1 RLR05C2493FR RE8 - Tape and Reel (Alt: RLR05C2493FRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5400 / $0.7203 | Buy Now |
CAD Models for RLR05C2493FRRE8 by Vishay Intertechnologies
Part Data Attributes for RLR05C2493FRRE8 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
249000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C2493FRRE8
This table gives cross-reference parts and alternative options found for RLR05C2493FRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2493FRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2493FRBSL19 | Fixed Resistor, Metal Film, 0.125W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2493FRRE8 vs RLR05C2493FRBSL19 |
RLR05C2493FPR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 249000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2493FRRE8 vs RLR05C2493FPR36 |
RLR05C2493FSRE5 | Fixed Resistor, Metal Film, 0.125W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2493FRRE8 vs RLR05C2493FSRE5 |
RLR05C2493FRR36 | Fixed Resistor, Metal Film, 0.125W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2493FRRE8 vs RLR05C2493FRR36 |
RLR05C2493FRRE519 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2493FRRE8 vs RLR05C2493FRRE519 |
RLR05C2493FPRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2493FRRE8 vs RLR05C2493FPRE7 |
RLR05C2493FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2493FRRE8 vs RLR05C2493FRRE5 |
RLR05C2493FRR3819 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2493FRRE8 vs RLR05C2493FRR3819 |
RLR05C2493FSBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 249000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2493FRRE8 vs RLR05C2493FSBSL |
RLR05C2493FRRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 249000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2493FRRE8 vs RLR05C2493FRRE6 |