Part Details for RLR05C2211FRRE519 by Vishay Intertechnologies
Overview of RLR05C2211FRRE519 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2211FRRE519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C1207
|
Newark | Rlr05, 2.21 Kohm, +/- 1%, 0.01% Failure Rate, Hot Solder Dip (05's) |Vishay RLR05C2211FRRE519 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
RLR05C2211FRRE519
|
Avnet Americas | ERL-05-19 2.21K 1% T-1 RLR05C2211FR RE5 - Tape and Reel (Alt: RLR05C2211FRRE519) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.6320 | Buy Now |
Part Details for RLR05C2211FRRE519
RLR05C2211FRRE519 CAD Models
RLR05C2211FRRE519 Part Data Attributes
|
RLR05C2211FRRE519
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2211FRRE519
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2211FRRE519
This table gives cross-reference parts and alternative options found for RLR05C2211FRRE519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2211FRRE519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL052K2100FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2211FRRE519 vs ERL052K2100FKEK500 |
RLR05C2211FRRE719 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2211FRRE519 vs RLR05C2211FRRE719 |
RLR05C2211FRB1419 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 2210ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2211FRRE519 vs RLR05C2211FRB1419 |
RLR05C2211FMM23 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2211FRRE519 vs RLR05C2211FMM23 |
RLR05C2211FSBSL19 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 2210ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2211FRRE519 vs RLR05C2211FSBSL19 |
RLR05C2211FPRE6 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FRRE519 vs RLR05C2211FPRE6 |
RLR05C2211FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FRRE519 vs RLR05C2211FSBSL19 |
ERL052K2100FKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2211FRRE519 vs ERL052K2100FKEA500 |
RLR05C2211FSRE619 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FRRE519 vs RLR05C2211FSRE619 |
RLR05C2211FPR36 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FRRE519 vs RLR05C2211FPR36 |