Part Details for RLR05C2210FSRE5 by Vishay Intertechnologies
Overview of RLR05C2210FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C2210FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C1190
|
Newark | Rlr05, 221 Ohm, +/- 1%, 0.001% Failure Rate |Vishay RLR05C2210FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9450 / $1.2700 | Buy Now |
DISTI #
RLR05C2210FSRE5
|
Avnet Americas | ERL-05 221 1% T-1 RLR05C2210FS RE5 - Tape and Reel (Alt: RLR05C2210FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0475 | Buy Now |
Part Details for RLR05C2210FSRE5
RLR05C2210FSRE5 CAD Models
RLR05C2210FSRE5 Part Data Attributes
|
RLR05C2210FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2210FSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2210FSRE5
This table gives cross-reference parts and alternative options found for RLR05C2210FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2210FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2210FRRE6 | Fixed Resistor, Metal Film, 0.125W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2210FSRE5 vs RLR05C2210FRRE6 |
RLR05C2210FPBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 221ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2210FSRE5 vs RLR05C2210FPBSL |
RLR05C2210FSBSL19 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 221ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2210FSRE5 vs RLR05C2210FSBSL19 |
RLR05C2210FSRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 221ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2210FSRE5 vs RLR05C2210FSRSL |
RLR05C2210FMBSL | Fixed Resistor, Metal Film, 0.125W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2210FSRE5 vs RLR05C2210FMBSL |
RLR05C2210FSRE6 | Fixed Resistor, Metal Film, 0.125W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2210FSRE5 vs RLR05C2210FSRE6 |
RLR05C2210FPRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2210FSRE5 vs RLR05C2210FPRE7 |
RLR05C2210FSB1419 | Fixed Resistor, Metal Film, 0.125W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2210FSRE5 vs RLR05C2210FSB1419 |
RLR05C2210FPRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2210FSRE5 vs RLR05C2210FPRE8 |
RLR05C2210FPR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 221ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2210FSRE5 vs RLR05C2210FPR36 |