There are no models available for this part yet.
Overview of RLR05C2202GSRSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C2202GSRSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR05C2202GSRSL-ND
|
DigiKey | RES 22K OHM 2% 1/8W AXIAL Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2947 | Buy Now |
CAD Models for RLR05C2202GSRSL by Vishay Dale
Part Data Attributes for RLR05C2202GSRSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
22000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C2202GSRSL
This table gives cross-reference parts and alternative options found for RLR05C2202GSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2202GSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2202GR | RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 22000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2202GSRSL vs RLR05C2202GR |
RLR05C2202GSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2202GSRSL vs RLR05C2202GSRE8 |
RLR05C2202GMRE5 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSRSL vs RLR05C2202GMRE5 |
RLR05C2202GRBSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 22000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2202GSRSL vs RLR05C2202GRBSL |
RLR05C2202GMR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 22000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2202GSRSL vs RLR05C2202GMR36 |
ERL0522K000GKEK19 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C2202GSRSL vs ERL0522K000GKEK19 |
ERL0522K000GKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2202GSRSL vs ERL0522K000GKEK500 |
RLR05C2202GSRE819 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSRSL vs RLR05C2202GSRE819 |
RLR05C2202GR | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR05C2202GSRSL vs RLR05C2202GR |
RLR05C2202GSBSL19 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSRSL vs RLR05C2202GSBSL19 |