RLR05C2201GMR64
Vishay Dale
Description: RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RLR05C2201GMR64 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RLR05C2201GMR64 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLR05C2201GMR64 by Vishay Dale

RLR05C2201GMR64
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.41 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.68 mm
Package Length
3.81 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-39017
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RLR05C2201GMR64
    Vishay Dale
    RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RLR05C2201GMR64

This table gives cross-reference parts and alternative options found for RLR05C2201GMR64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2201GMR64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLR05C2201GPRE6 Fixed Resistor, Metal Film, 0.125W, 2200ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2201GMR64 vs RLR05C2201GPRE6
RLR05C2201GRR36 RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C2201GMR64 vs RLR05C2201GRR36
RLR05C2201GMB1419 Fixed Resistor, Metal Film, 0.125W, 2200ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2201GMR64 vs RLR05C2201GMB1419
RLR05C2201GRRSL RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C2201GMR64 vs RLR05C2201GRRSL
RLR05C2201GMR36 Fixed Resistor, Metal Film, 0.125W, 2200ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2201GMR64 vs RLR05C2201GMR36
RLR05C2201GPR36 Fixed Resistor, Metal Film, 0.125W, 2200ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2201GMR64 vs RLR05C2201GPR36
RLR05C2201GSRE8 Fixed Resistor, Vishay Intertechnologies RLR05C2201GMR64 vs RLR05C2201GSRE8
RLR05C2201GRRE6 Fixed Resistor, Metal Film, 0.125W, 2200ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2201GMR64 vs RLR05C2201GRRE6
RLR05C2201GMRSL RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C2201GMR64 vs RLR05C2201GMRSL
RLR05C2201GRB14 RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C2201GMR64 vs RLR05C2201GRB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR05C2201GMR64 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR05C2201GMR64 by Vishay Dale

Select Manufacturer
Which Manufacturer of RLR05C2201GMR64 would you like to use for your alert(s)?
  • Please alert me when RLR05C2201GMR64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR05C2201GMR64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR05C2201GMR64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR05C2201GMR64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR05C2201GMR64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR05C2201GMR64 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: