Datasheets
RLR05C2001GRRE8 by:

Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RLR05C2001GRRE8 by Vishay Intertechnologies

Overview of RLR05C2001GRRE8 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RLR05C2001GRRE8

Part # Distributor Description Stock Price Buy
DISTI # 50C0748
Newark Rlr05, 2 Kohm, +/- 2%, 0.01% Failure Rate |Vishay RLR05C2001GRRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.9290
  • 4,000 $0.8380
  • 6,000 $0.8080
  • 10,000 $0.7770
$0.7770 / $0.9290 Buy Now
DISTI # RLR05C2001GRRE8
Avnet Americas Res Metal Film 2K Ohm 2% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C2001GRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.9506
$0.9506 Buy Now

Part Details for RLR05C2001GRRE8

RLR05C2001GRRE8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLR05C2001GRRE8 Part Data Attributes

RLR05C2001GRRE8 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLR05C2001GRRE8 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 50 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 1.68 mm
Package Length 3.81 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Shape WIRE
Tolerance 2%
Working Voltage 200 V

Alternate Parts for RLR05C2001GRRE8

This table gives cross-reference parts and alternative options found for RLR05C2001GRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2001GRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RLR05C2001GPBSL Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2001GRRE8 vs RLR05C2001GPBSL
RLR05C2001GSR36 Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2001GRRE8 vs RLR05C2001GSR36
RLR05C2001GPR36 Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2001GRRE8 vs RLR05C2001GPR36
RLR05C2001GSRSL19 Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2001GRRE8 vs RLR05C2001GSRSL19
RLR05C2001GSRE719 Fixed Resistor, Vishay Intertechnologies RLR05C2001GRRE8 vs RLR05C2001GSRE719
RLR05C2001GRRE6 Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2001GRRE8 vs RLR05C2001GRRE6
RLR05C2001GSRE519 Fixed Resistor, Vishay Intertechnologies RLR05C2001GRRE8 vs RLR05C2001GSRE519
RLR05C2001GMB1419 Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2001GRRE8 vs RLR05C2001GMB1419
RLR05C2001GSRSL Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2001GRRE8 vs RLR05C2001GSRSL
RLR05C2001GMRSL Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2001GRRE8 vs RLR05C2001GMRSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR05C2001GRRE8 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR05C2001GRRE8 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLR05C2001GRRE8 would you like to use for your alert(s)?
  • Please alert me when RLR05C2001GRRE8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR05C2001GRRE8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR05C2001GRRE8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR05C2001GRRE8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR05C2001GRRE8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR05C2001GRRE8 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: