There are no models available for this part yet.
Overview of RLR05C1372FSRE819 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C1372FSRE819 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49C9409
|
Newark | Rlr05, 13.7 Kohm, +/- 1%, 0.001% Failure Rate, Hot Solder Dip (05's) |Vishay RLR05C1372FSRE819 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.8900 | Buy Now | |
DISTI #
RLR05C1372FSRE819
|
Avnet Americas | Res Metal Film 13.7K Ohm 1% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C1372FSRE819) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1488 / $1.4955 | Buy Now |
CAD Models for RLR05C1372FSRE819 by Vishay Intertechnologies
Part Data Attributes for RLR05C1372FSRE819 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C1372FSRE819
This table gives cross-reference parts and alternative options found for RLR05C1372FSRE819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1372FSRE819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1372FRRE6 | Fixed Resistor, Metal Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1372FSRE819 vs RLR05C1372FRRE6 |
RLR05C1372FRRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 13700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1372FSRE819 vs RLR05C1372FRRE6 |
RLR05C1372FPB14 | Fixed Resistor, Metal Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1372FSRE819 vs RLR05C1372FPB14 |
RLR05C1372FSR36 | Fixed Resistor, Metal Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1372FSRE819 vs RLR05C1372FSR36 |
RLR05C1372FPRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 13700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1372FSRE819 vs RLR05C1372FPRSL |
RLR05C1372FRRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 13700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1372FSRE819 vs RLR05C1372FRRSL |
RLR05C1372FSRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 13700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1372FSRE819 vs RLR05C1372FSRSL |
RLR05C1372FS | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 13700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1372FSRE819 vs RLR05C1372FS |
RLR05C1372FSR3619 | Fixed Resistor, Metal Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1372FSRE819 vs RLR05C1372FSR3619 |
RLR05C1372FRRSL | Fixed Resistor, Metal Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1372FSRE819 vs RLR05C1372FRRSL |