There are no models available for this part yet.
Overview of RLR05C1273FSRE519 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C1273FSRE519 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49C9168
|
Newark | Rlr05, 127 Kohm, +/- 1%, 0.001% Failure Rate, Hot Solder Dip (05's) |Vishay RLR05C1273FSRE519 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now | |
DISTI #
RLR05C1273FSRE519
|
Avnet Americas | Res Metal Film 127K Ohm 1% 1/8W ?100ppm/?C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C1273FSRE519) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6320 | Buy Now |
CAD Models for RLR05C1273FSRE519 by Vishay Intertechnologies
Part Data Attributes for RLR05C1273FSRE519 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
127000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C1273FSRE519
This table gives cross-reference parts and alternative options found for RLR05C1273FSRE519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1273FSRE519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1273FSRE619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 127000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1273FSRE519 vs RLR05C1273FSRE619 |
RLR05C1273FSBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 127000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1273FSRE519 vs RLR05C1273FSBSL |
RLR05C1273FSB1419 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 127000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1273FSRE519 vs RLR05C1273FSB1419 |
RLR05C1273FRRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 127000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1273FSRE519 vs RLR05C1273FRRSL |
RLR05C1273FRRSL19 | Fixed Resistor, Metal Film, 0.125W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1273FSRE519 vs RLR05C1273FRRSL19 |
RLR05C1273FRRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 127000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1273FSRE519 vs RLR05C1273FRRE6 |
RLR05C1273FSR3619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 127000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1273FSRE519 vs RLR05C1273FSR3619 |
RLR05C1273FRRE619 | Fixed Resistor, Metal Film, 0.125W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1273FSRE519 vs RLR05C1273FRRE619 |
RLR05C1273FPRSL | Fixed Resistor, Metal Film, 0.125W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1273FSRE519 vs RLR05C1273FPRSL |
RLR05C1273FSBSL | Fixed Resistor, Metal Film, 0.125W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1273FSRE519 vs RLR05C1273FSBSL |