Part Details for RLR05C1070FMRSL19 by Vishay Intertechnologies
Overview of RLR05C1070FMRSL19 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR05C1070FMRSL19
RLR05C1070FMRSL19 CAD Models
RLR05C1070FMRSL19 Part Data Attributes
|
RLR05C1070FMRSL19
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1070FMRSL19
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1070FMRSL19
This table gives cross-reference parts and alternative options found for RLR05C1070FMRSL19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1070FMRSL19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1070FPR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 107ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1070FMRSL19 vs RLR05C1070FPR36 |
RLR05C1070FMR3619 | Fixed Resistor, Metal Film, 0.125W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1070FMRSL19 vs RLR05C1070FMR3619 |
RLR05C1070FSB14 | Fixed Resistor, Metal Film, 0.125W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1070FMRSL19 vs RLR05C1070FSB14 |
RLR05C1070FSRSL | Fixed Resistor, Metal Film, 0.125W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1070FMRSL19 vs RLR05C1070FSRSL |
RLR05C1070FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1070FMRSL19 vs RLR05C1070FSRE5 |
ERL05107R00FKEK19 | Fixed Resistor, Metal Film, 0.125W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C1070FMRSL19 vs ERL05107R00FKEK19 |
RLR05C1070FMBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 107ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1070FMRSL19 vs RLR05C1070FMBSL |
ERL05107R00FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1070FMRSL19 vs ERL05107R00FKEB500 |
RLR05C1070FSBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 107ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1070FMRSL19 vs RLR05C1070FSBSL |
RLR05C1070FSRE619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 107ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1070FMRSL19 vs RLR05C1070FSRE619 |