Part Details for RLR05C1022FMBSL by Vishay Intertechnologies
Overview of RLR05C1022FMBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1022FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C1022FMBSL
|
Avnet Americas | ERL-05 10.2K 1% T-1 RLR05C1022FM BSL - Bulk (Alt: RLR05C1022FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0408 / $3.6519 | Buy Now |
Part Details for RLR05C1022FMBSL
RLR05C1022FMBSL CAD Models
RLR05C1022FMBSL Part Data Attributes
|
RLR05C1022FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1022FMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1022FMBSL
This table gives cross-reference parts and alternative options found for RLR05C1022FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1022FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C1022FSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1022FMBSL vs RLR05C1022FSRE5 |
RLR05C1022FSRSL19 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 10200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1022FMBSL vs RLR05C1022FSRSL19 |
RLR05C1022FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1022FMBSL vs RLR05C1022FSRE6 |
RLR05C1022FSRE819 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1022FMBSL vs RLR05C1022FSRE819 |
RLR05C1022FSR3619 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 10200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1022FMBSL vs RLR05C1022FSR3619 |
RLR05C1022FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 10200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1022FMBSL vs RLR05C1022FSBSL |
RLR05C1022FRR64 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 10200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1022FMBSL vs RLR05C1022FRR64 |
RLR05C1022FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 10200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1022FMBSL vs RLR05C1022FSB14 |
RLR05C1022FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1022FMBSL vs RLR05C1022FMB14 |
RLR05C1022FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1022FMBSL vs RLR05C1022FSRSL |