Part Details for RLR05C1021FSBSL by Vishay Intertechnologies
Overview of RLR05C1021FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1021FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P0513
|
Newark | Erl-05 1.02K 1% T-1 Rlr05C1021Fs Bsl |Vishay RLR05C1021FSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.6100 | Buy Now |
DISTI #
RLR05C1021FSBSL
|
Avnet Americas | ERL-05 1.02K 1% T-1 RLR05C1021FS BSL - Bulk (Alt: RLR05C1021FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0408 / $3.6519 | Buy Now |
Part Details for RLR05C1021FSBSL
RLR05C1021FSBSL CAD Models
RLR05C1021FSBSL Part Data Attributes
|
RLR05C1021FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1021FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1021FSBSL
This table gives cross-reference parts and alternative options found for RLR05C1021FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1021FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C1021FMR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1021FSBSL vs RLR05C1021FMR36 |
RLR05C1021FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1021FSBSL vs RLR05C1021FSB14 |
RLR05C1021FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1021FSBSL vs RLR05C1021FPB14 |
ERL051K0200FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1021FSBSL vs ERL051K0200FKEB500 |
RLR05C1021FSRE519 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1021FSBSL vs RLR05C1021FSRE519 |
RLR05C1021FSRSL | Vishay Intertechnologies | $1.7743 | Fixed Resistor, Metal Film, 0.125W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1021FSBSL vs RLR05C1021FSRSL |
RLR05C1021FPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1020ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1021FSBSL vs RLR05C1021FPB14 |
RLR05C1021FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1020ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1021FSBSL vs RLR05C1021FPRSL |
RLR05C1021FSBSL19 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1020ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1021FSBSL vs RLR05C1021FSBSL19 |
RLR05C1021FRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1020ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1021FSBSL vs RLR05C1021FRR36 |