Part Details for RLR05C1000GMRE7 by Vishay Intertechnologies
Overview of RLR05C1000GMRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1000GMRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61C8915
|
Newark | Rlr05, 100 Ohm, +/- 2%, 1% Failure Rate |Vishay RLR05C1000GMRE7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8950 / $1.1400 | Buy Now |
DISTI #
RLR05C1000GMRE7
|
Avnet Americas | ERL-05 100 2% T-1 RLR05C1000GM RE7 - Tape and Reel (Alt: RLR05C1000GMRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8220 / $0.9856 | Buy Now |
Part Details for RLR05C1000GMRE7
RLR05C1000GMRE7 CAD Models
RLR05C1000GMRE7 Part Data Attributes
|
RLR05C1000GMRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1000GMRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1000GMRE7
This table gives cross-reference parts and alternative options found for RLR05C1000GMRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1000GMRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C1000GSBSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1000GMRE7 vs RLR05C1000GSBSL19 |
RLR05C1000GSB1419 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1000GMRE7 vs RLR05C1000GSB1419 |
RLR05C1000GMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1000GMRE7 vs RLR05C1000GMB14 |
RLR05C1000GSB45 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1000GMRE7 vs RLR05C1000GSB45 |
RLR05C1000GSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1000GMRE7 vs RLR05C1000GSRE6 |
RLR05C1000GPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1000GMRE7 vs RLR05C1000GPB14 |
RLR05C1000GRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1000GMRE7 vs RLR05C1000GRRE6 |
ERL05100R00GKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1000GMRE7 vs ERL05100R00GKEK500 |
RLR05C1000GSRSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1000GMRE7 vs RLR05C1000GSRSL19 |
RLR05C1000GRB14 | Vishay Intertechnologies | $2.6095 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1000GMRE7 vs RLR05C1000GRB14 |