Part Details for RLR05C1000FMBSL by Vishay Intertechnologies
Overview of RLR05C1000FMBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1000FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C1000FMBSL
|
Avnet Americas | RES MTLFLM ERL-05 100 1% T-1 - Bulk (Alt: RLR05C1000FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6466 / $4.4418 | Buy Now |
DISTI #
RLR05C1000FMBSL
|
Avnet Americas | RES MTLFLM ERL-05 100 1% T-1 - Bulk (Alt: RLR05C1000FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6466 / $4.4418 | Buy Now |
Part Details for RLR05C1000FMBSL
RLR05C1000FMBSL CAD Models
RLR05C1000FMBSL Part Data Attributes:
|
RLR05C1000FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1000FMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1000FMBSL
This table gives cross-reference parts and alternative options found for RLR05C1000FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1000FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1000FSB14 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000FMBSL vs RLR05C1000FSB14 |
RLR05C1000FPBSL | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000FMBSL vs RLR05C1000FPBSL |
RLR05C1000FSBSL | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000FMBSL vs RLR05C1000FSBSL |
RLR05C1000FPRE7 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000FMBSL vs RLR05C1000FPRE7 |
RLR05C1000FSR36 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000FMBSL vs RLR05C1000FSR36 |
RLR05C1000FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000FMBSL vs RLR05C1000FSBSL19 |
RLR05C1000FRRE619 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000FMBSL vs RLR05C1000FRRE619 |
RLR05C1000FPRE619 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000FMBSL vs RLR05C1000FPRE619 |
RLR05C1000FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000FMBSL vs RLR05C1000FSRSL19 |
RLR05C1000FPRSL19 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000FMBSL vs RLR05C1000FPRSL19 |