-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.033 OHM 5% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6753
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.033 Ohm, 2 W, - 5%, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity RLP73M3AR033JTE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5700 |
|
$0.2360 / $0.7210 | Buy Now |
DISTI #
A109879CT-ND
|
DigiKey | RES 0.033 OHM 5% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$0.2270 / $1.1800 | Buy Now |
DISTI #
1-2176058-3
|
Avnet Americas | SMD Current Sense Resistor, 33 Milliohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 1-2176058-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.2252 / $0.2542 | Buy Now |
DISTI #
279-RLP73M3AR033JTE
|
Mouser Electronics | Current Sense Resistors - SMD RLP73M 3A R033 5% 2K RL RoHS: Compliant | 3896 |
|
$0.2270 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RLP73M 3A R033 5% 4K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2479 / $0.2900 | Buy Now |
DISTI #
1-2176058-3
|
Avnet Abacus | SMD Current Sense Resistor, 33 Milliohm, � 5%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 1-2176058-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73M 3A R033 5% 4K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2479 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLP73M3AR033JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73M3AR033JTE
TE Connectivity
RES SMD 0.033 OHM 5% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.74 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |