Part Details for RLP567035M1025 by Taiwan Ostor Corporation
Overview of RLP567035M1025 by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLP567035M1025
RLP567035M1025 CAD Models
RLP567035M1025 Part Data Attributes
|
RLP567035M1025
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLP567035M1025
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | RLP(35V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RLP567035M1025
This table gives cross-reference parts and alternative options found for RLP567035M1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP567035M1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-35V561MH6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | RLP567035M1025 vs RJF-35V561MH6#-G9 |
KTA567M035T1A5H25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | RLP567035M1025 vs KTA567M035T1A5H25K |
SY035M0560L5F31025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | RLP567035M1025 vs SY035M0560L5F31025 |
RJF-35V561MH6#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | RLP567035M1025 vs RJF-35V561MH6#-G99 |
RJL-35V561MH6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | RLP567035M1025 vs RJL-35V561MH6#-G9 |
RJF-35V561MH6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | RLP567035M1025 vs RJF-35V561MH6# |
SY035M0560D5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | RLP567035M1025 vs SY035M0560D5F-1025 |
EKZE350ERC561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RLP567035M1025 vs EKZE350ERC561MJ25S |
RJF-35V561MH6#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | RLP567035M1025 vs RJF-35V561MH6#-GA0 |
RJL-35V561MH6#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | RLP567035M1025 vs RJL-35V561MH6#-G59 |