RLP338025M1632
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF,

Overview of RLP338025M1632 by Taiwan Ostor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RLP338025M1632 by Taiwan Ostor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLP338025M1632 by Taiwan Ostor Corporation

RLP338025M1632
Taiwan Ostor Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAIWAN OSTOR CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
31.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
RLP(25V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RLP338025M1632
    Taiwan Ostor Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for RLP338025M1632

This table gives cross-reference parts and alternative options found for RLP338025M1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP338025M1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25YXG3300MGC16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation RLP338025M1632 vs 25YXG3300MGC16X31.5
25YXF3300MEFCSG16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation RLP338025M1632 vs 25YXF3300MEFCSG16X31.5
25YXF3300MEFCGC16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF Rubycon Corporation RLP338025M1632 vs 25YXF3300MEFCGC16X31.5
25YXH3300MRI16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation RLP338025M1632 vs 25YXH3300MRI16X31.5
25YXG3300MRI16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation RLP338025M1632 vs 25YXG3300MRI16X31.5
MZ1E338M1631MSS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics RLP338025M1632 vs MZ1E338M1631MSS
25YXH3300MLDFCA16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF Rubycon Corporation RLP338025M1632 vs 25YXH3300MLDFCA16X31.5
25YXG3300MRX16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation RLP338025M1632 vs 25YXG3300MRX16X31.5
RGA332M1ESD-1632T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp RLP338025M1632 vs RGA332M1ESD-1632T
MK1E338M1631MQL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Samwha Electronics RLP338025M1632 vs MK1E338M1631MQL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLP338025M1632 by Taiwan Ostor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLP338025M1632 by Taiwan Ostor Corporation

  • Please alert me when RLP338025M1632 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLP338025M1632 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLP338025M1632 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLP338025M1632 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLP338025M1632.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLP338025M1632 by Taiwan Ostor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: