Part Details for RLP158016M1320 by Taiwan Ostor Corporation
Overview of RLP158016M1320 by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLP158016M1320
RLP158016M1320 CAD Models
RLP158016M1320 Part Data Attributes
|
RLP158016M1320
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLP158016M1320
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | RLP(16V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RLP158016M1320
This table gives cross-reference parts and alternative options found for RLP158016M1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP158016M1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLK158016M1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Taiwan Ostor Corporation | RLP158016M1320 vs RLK158016M1320 |
SH016M1500D5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | RLP158016M1320 vs SH016M1500D5F-1320 |
SY016M1500L5F31320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | RLP158016M1320 vs SY016M1500L5F31320 |
KSY158M016S1A5L20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Teapo Electronic Corporation | RLP158016M1320 vs KSY158M016S1A5L20K |
ESY158M016AL3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RLP158016M1320 vs ESY158M016AL3EA |
SJ016M1500B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | RLP158016M1320 vs SJ016M1500B5F-1320 |
SC016M1500L5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | RLP158016M1320 vs SC016M1500L5F11320 |
SE016M1500C5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | RLP158016M1320 vs SE016M1500C5F11320 |
ESC158M016AL3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RLP158016M1320 vs ESC158M016AL3AA |
ESH158M016AL3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF | KEMET Corporation | RLP158016M1320 vs ESH158M016AL3EA |