Part Details for RLP1-600-650 by Bivar Inc
Overview of RLP1-600-650 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38076RLP10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers for Healthcare, Metering and Battery Powered Applications (Non Promotion), TFLGA, / | |
DF38076RLP10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers for Healthcare, Metering and Battery Powered Applications (Non Promotion), TFLGA, / | |
DF38086RLP10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion), TFLGA, / |
Price & Stock for RLP1-600-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1578
|
Newark | Right Angle Light Pipe, 1, Smd, Length:17Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Surface, Light Pipe Colour:-, Product Range:- Rohs Compliant: Yes |Bivar RLP1-600-650 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6810 / $0.9500 | Buy Now |
DISTI #
492-1455-ND
|
DigiKey | RIGHT ANGLE LIGHT PIPE, 2.8MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
596 In Stock |
|
$0.6645 / $2.0600 | Buy Now |
DISTI #
749-RLP1-600-650
|
Mouser Electronics | LED Light Pipes SMD Single RA 2.8mm 17mm Protrusion RoHS: Compliant | 8 |
|
$0.4860 / $1.5000 | Buy Now |
DISTI #
70536177
|
RS | Single Station,2.8mm, Rigid Light Pipe,15.0mm Elevation,17.0mm Protrusion | Bivar Inc. RLP1-600-650 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.2300 | RFQ |
|
Future Electronics | Round with Flat Top 2.8 mm Snap-In Right Angle Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.7450 | Buy Now |
DISTI #
RLP1-600-650
|
TME | Fiber for LED, Ø2.8mm, No.of mod: 1, Front: flat, H: 15mm Min Qty: 1 | 80 |
|
$0.9300 / $2.9000 | Buy Now |