Part Details for RLP036R980FA20 by Vishay Intertechnologies
Overview of RLP036R980FA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP036R980FA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M9208
|
Newark | Rlp 3 6U98 1% Am500 E1 /Am500 |Vishay RLP036R980FA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8300 / $6.6900 | Buy Now |
DISTI #
RLP036R980FA20
|
Avnet Americas | Res Wirewound 6.98 Ohm 1% 3W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RLP036R980FA20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$5.9713 / $6.7356 | Buy Now |
Part Details for RLP036R980FA20
RLP036R980FA20 CAD Models
RLP036R980FA20 Part Data Attributes
|
RLP036R980FA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP036R980FA20
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 6.98ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.54 mm | |
Package Length | 14 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 6.98 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLP036R980FA20
This table gives cross-reference parts and alternative options found for RLP036R980FA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP036R980FA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP036R980FB15 | Fixed Resistor, Wire Wound, 3W, 6.98ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP036R980FA20 vs RLP036R980FB15 |
RLP036R980FR15 | Fixed Resistor, Wire Wound, 3W, 6.98ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP036R980FA20 vs RLP036R980FR15 |