Part Details for RLP03169R0FB00 by Vishay Intertechnologies
Overview of RLP03169R0FB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP03169R0FB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M8859
|
Newark | Rlp 3 169U 1% Bl20Na E1 /Bl20Na |Vishay RLP03169R0FB00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 / $16.5100 | Buy Now |
DISTI #
RLP03169R0FB00
|
Avnet Americas | Res Wirewound 169 Ohm 1% 3W ?25ppm/?C Conformal AXL Thru-Hole Blister T/R - Bulk (Alt: RLP03169R0FB00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3063 / $11.6032 | Buy Now |
Part Details for RLP03169R0FB00
RLP03169R0FB00 CAD Models
RLP03169R0FB00 Part Data Attributes
|
RLP03169R0FB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP03169R0FB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.54 mm | |
Package Length | 14 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLP03169R0FB00
This table gives cross-reference parts and alternative options found for RLP03169R0FB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP03169R0FB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLP03169R0FB15 | Vishay Sfernice | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 25 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RLP03169R0FB00 vs RLP03169R0FB15 |
RLP03169R0FA20 | Vishay Intertechnologies | $8.5269 | Fixed Resistor, Wire Wound, 3W, 169ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP03169R0FB00 vs RLP03169R0FA20 |
RLP03169R0FR15 | Vishay Intertechnologies | $8.1450 | Fixed Resistor, Wire Wound, 3W, 169ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP03169R0FB00 vs RLP03169R0FR15 |
RLP03169R0FR15 | Vishay Sfernice | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RLP03169R0FB00 vs RLP03169R0FR15 |