There are no models available for this part yet.
Overview of RLP0310R00FB15 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for RLP0310R00FB15 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-RLP0310R00FB15-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7195 | Buy Now |
CAD Models for RLP0310R00FB15 by Vishay Sfernice
Part Data Attributes for RLP0310R00FB15 by Vishay Sfernice
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PRECISION, RATED AC VOLTAGE (V): 200
|
Construction
|
Tubular
|
JESD-609 Code
|
e1
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.54 mm
|
Package Length
|
14 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
CECC40-201-006
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RLP0310R00FB15
This table gives cross-reference parts and alternative options found for RLP0310R00FB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP0310R00FB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP0310R00FA20 | Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP0310R00FB15 vs RLP0310R00FA20 |
RLP0310R00FR15 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP0310R00FB15 vs RLP0310R00FR15 |
RLP03N10R00FB15 | Res,Axial,Wirewound,10 Ohms,200WV,1% +/-Tol,-25,25ppm TC | Vishay Intertechnologies | RLP0310R00FB15 vs RLP03N10R00FB15 |
RLP0310R00FB15 | Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP0310R00FB15 vs RLP0310R00FB15 |