Datasheets
RLP0213000JS00 by: Vishay Intertechnologies

Fixed Resistor, Wire Wound,

Part Details for RLP0213000JS00 by Vishay Intertechnologies

Overview of RLP0213000JS00 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for RLP0213000JS00

Part # Distributor Description Stock Price Buy
DISTI # 69M1277
Newark Rlp 2 1K3 5% Ba100Na E1 /Ba100Na |Vishay RLP0213000JS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $12.7000
  • 25 $11.8400
  • 50 $10.3900
  • 100 $9.6600
  • 250 $9.3300
  • 500 $8.6700
$8.6700 / $12.7000 Buy Now
DISTI # RLP0213000JS00
Avnet Americas Res Wirewound 1.3K Ohm 5% 2W ?25ppm/?C Molded AXL Thru-Hole - Bag (Alt: RLP0213000JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 10 $9.3271
  • 20 $9.1949
  • 40 $6.0330
  • 60 $5.8999
  • 80 $5.7668
  • 100 $5.2672
  • 1,000 $4.7400
$4.7400 / $9.3271 Buy Now

Part Details for RLP0213000JS00

RLP0213000JS00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLP0213000JS00 Part Data Attributes

RLP0213000JS00 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLP0213000JS00 Vishay Intertechnologies Fixed Resistor, Wire Wound,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 8 Weeks
Additional Feature PRECISION, RATED AC VOLTAGE (V): 120
Construction Tubular
JESD-609 Code e3/e1
Lead Diameter 0.6 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 4 mm
Package Length 10.2 mm
Package Style Axial
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Reference Standard CECC40-201-006
Resistance 1300 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 25 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 120 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLP0213000JS00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLP0213000JS00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLP0213000JS00 would you like to use for your alert(s)?
  • Please alert me when RLP0213000JS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLP0213000JS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLP0213000JS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLP0213000JS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLP0213000JS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLP0213000JS00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: