Datasheets
RLP01130R0JS00 by:

Fixed Resistor, Wire Wound, 1W, 130ohm, 50V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RLP01130R0JS00 by Vishay Intertechnologies

Overview of RLP01130R0JS00 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for RLP01130R0JS00

Part # Distributor Description Stock Price Buy
DISTI # 69M0701
Newark Rlp 1 130U 5% Ba100Na E1 /Ba100Na |Vishay RLP01130R0JS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $11.7600
  • 25 $10.1900
  • 50 $9.4600
  • 100 $8.3300
  • 250 $7.9400
  • 500 $7.3800
$7.3800 / $11.7600 Buy Now
DISTI # RLP01130R0JS00
Avnet Americas Res Wirewound 130 Ohm 5% 1W ±25ppm/°C Molded AXL Thru-Hole - Bag (Alt: RLP01130R0JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 10 $7.5964
  • 20 $7.4558
  • 40 $4.9479
  • 60 $4.8723
  • 80 $4.7968
  • 100 $4.3725
  • 1,000 $3.9235
$3.9235 / $7.5964 Buy Now

Part Details for RLP01130R0JS00

RLP01130R0JS00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLP01130R0JS00 Part Data Attributes

RLP01130R0JS00 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLP01130R0JS00 Vishay Intertechnologies Fixed Resistor, Wire Wound, 1W, 130ohm, 50V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Additional Feature PRECISION, RATED AC VOLTAGE (V): 50
Construction Tubular
JESD-609 Code e3/e1
Lead Diameter 0.6 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 7 mm
Package Style Axial
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Reference Standard CECC40-201-006
Resistance 130 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 25 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 50 V

Alternate Parts for RLP01130R0JS00

This table gives cross-reference parts and alternative options found for RLP01130R0JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP01130R0JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RLP01130R0JS14 Fixed Resistor, Wire Wound, 1W, 130ohm, 50V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLP01130R0JS00 vs RLP01130R0JS14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLP01130R0JS00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLP01130R0JS00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLP01130R0JS00 would you like to use for your alert(s)?
  • Please alert me when RLP01130R0JS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLP01130R0JS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLP01130R0JS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLP01130R0JS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLP01130R0JS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLP01130R0JS00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: