RLNB10-812TT
Advanced Interconnections Corp
Description: IC Socket, SIP10, 10 Contact(s),

Overview of RLNB10-812TT by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RLNB10-812TT by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLNB10-812TT by Advanced Interconnections Corp

RLNB10-812TT
Advanced Interconnections Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SIP SOCKET
Contact Finish Mating
TIN LEAD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
Device Socket Type
IC SOCKET
Device Type Used On
SIP10
Housing Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
Number of Contacts
10
Want to compare parts?
  1. RLNB10-812TT
    Advanced Interconnections Corp
    IC Socket, SIP10, 10 Contact(s),
    VS

Alternate Parts for RLNB10-812TT

This table gives cross-reference parts and alternative options found for RLNB10-812TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLNB10-812TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLNB10-812TG IC Socket, SIP10, 10 Contact(s), Advanced Interconnections Corp RLNB10-812TT vs RLNB10-812TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLNB10-812TT by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLNB10-812TT by Advanced Interconnections Corp

  • Please alert me when RLNB10-812TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLNB10-812TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLNB10-812TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLNB10-812TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLNB10-812TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLNB10-812TT by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: