Part Details for RLG228010M by Taiwan Ostor Corporation
Overview of RLG228010M by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLG228010M
RLG228010M CAD Models
RLG228010M Part Data Attributes
|
RLG228010M
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLG228010M
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | RLG(10V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RLG228010M
This table gives cross-reference parts and alternative options found for RLG228010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLG228010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY222M10V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RLG228010M vs NRWY222M10V10X20TBNF |
NRWY222M10V10X20TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RLG228010M vs NRWY222M10V10X20TB12.7MMPF |
NRWY222M10V10X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RLG228010M vs NRWY222M10V10X20SP7.5LSF |
NRWS222M10V10X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RLG228010M vs NRWS222M10V10X20F3F |
NRSY222M10V10X20TB12.7MMPNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RLG228010M vs NRSY222M10V10X20TB12.7MMPNYF |
RD1A228M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RLG228010M vs RD1A228M10020SS |
NRWS222M10V10X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RLG228010M vs NRWS222M10V10X20F |
EKMG100EC5222MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RLG228010M vs EKMG100EC5222MJ20S |
RJ4-10V222MH5#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RLG228010M vs RJ4-10V222MH5#-GA0 |
NRWY222M10V10X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RLG228010M vs NRWY222M10V10X20TBSTF |