Part Details for RLG227025M by Taiwan Ostor Corporation
Overview of RLG227025M by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLG227025M
RLG227025M CAD Models
RLG227025M Part Data Attributes
|
RLG227025M
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLG227025M
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RLG(25V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RLG227025M
This table gives cross-reference parts and alternative options found for RLG227025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLG227025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECR1EPB221MLL35080011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nantong Jianghai Capacitor Co Ltd | RLG227025M vs ECR1EPB221MLL35080011 |
NRSY221M25V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | RLG227025M vs NRSY221M25V8X11.5F3CF |
NRWS221M25V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RLG227025M vs NRWS221M25V8X11.5TBSTF |
EKMG250EFM221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RLG227025M vs EKMG250EFM221MHB5D |
RAS220M25TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | IBS Electronics Inc | RLG227025M vs RAS220M25TB18X11.5 |
UVZ1E221MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | RLG227025M vs UVZ1E221MPD1FV |
RP1E227M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RLG227025M vs RP1E227M0811MCS |
EKME250ELL221MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | RLG227025M vs EKME250ELL221MHB5B |
25YXA220MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | RLG227025M vs 25YXA220MEFCCE8X11.5 |
NRWA221M25V8X11.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | RLG227025M vs NRWA221M25V8X11.5SP7.5LLF |