Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
ROHM Semiconductor | Laser Diode, 0.024A, 663Nm, Metal Can; Wavelength Typ:663Nm; No. Of Pins:3Pins; Diode Case Style:Metal Can; Output Power:10Mw; Data Rate Max:-; Laser Class:Class 3B; Operating Temperature Min:-10°C; Operating Temperature Max:80°C Rohs Compliant: Yes |Rohm RLD65NZX1-00A | $7.9700 / $17.6200 |
|
View Details |