Part Details for RLC73PV2BR011FTDF by TE Connectivity
Overview of RLC73PV2BR011FTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73PV2BR011FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK3971
|
Newark | Res, R011, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73PV2BR011FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2440 / $0.6550 | Buy Now |
DISTI #
71AK1611
|
Newark | Res, R011, 1%, 0.5W, 1206, Thick Film, Resistance:0.011Ohm, Product Range:Rlc73P Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PV2BR011FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2480 | Buy Now |
DISTI #
1712-RLC73PV2BR011FTDFTR-ND
|
DigiKey | RLC73PV 2B R011 1% 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1406 | Buy Now |
DISTI #
2176583-2
|
Avnet Americas | SMD Current Sense Resistor, 0.011 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ± 1% - Tape and Reel (Alt: 2176583-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1233 / $0.1392 | Buy Now |
DISTI #
279-RLC73PV2BR011FTD
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PV 2B R011 1% 1K RL RoHS: Compliant | 2000 |
|
$0.1400 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RLC73PV 2B R011 1% 1K RL RoHS: Compliant | 0 |
|
$0.1059 / $0.1690 | Buy Now |
|
Master Electronics | RLC73PV 2B R011 1% 1K RL RoHS: Compliant | 0 |
|
$0.1059 / $0.1690 | Buy Now |
Part Details for RLC73PV2BR011FTDF
RLC73PV2BR011FTDF CAD Models
RLC73PV2BR011FTDF Part Data Attributes
|
RLC73PV2BR011FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73PV2BR011FTDF
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1% +/-Tol, 600ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |