Part Details for RLC20-R240JTP by Kamaya Inc
Overview of RLC20-R240JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC20-R240JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RLC20-R240JTPTR-ND
|
DigiKey | RES 0.24 OHM 1/3W 5% 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
791-RLC20-R240JTP
|
Mouser Electronics | Current Sense Resistors - SMD 0805 R240 5% Lead Free RoHS: Compliant | 0 |
|
$0.0120 / $0.1200 | Order Now |
Part Details for RLC20-R240JTP
RLC20-R240JTP CAD Models
RLC20-R240JTP Part Data Attributes
|
RLC20-R240JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RLC20-R240JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.24ohm, 1.58V, 5% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.58 V |