Part Details for RLB9012-220KL by Bourns Inc
Overview of RLB9012-220KL by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-20KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical | |
10145030-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146059-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 20 position |
Price & Stock for RLB9012-220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9861
|
Newark | Inductor, 22Uh, Radial Leaded, Product Range:Rlb9012 Series, Inductance:22µh, Inductor Construction:Unshielded, Rms Current (Irms):2.4A, Saturation Current (Isat):-, Dc Resistance Max:0.07Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB9012-220KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 329 |
|
$0.3160 / $0.3730 | Buy Now |
DISTI #
RLB9012-220KL-ND
|
DigiKey | FIXED IND 22UH 2.4A 70 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1102 In Stock |
|
$0.3006 / $0.7100 | Buy Now |
DISTI #
32M9861
|
Avnet Americas | Power Inductor, 22 uH, 2.4 A, 70 Milliohm, ? 10% - Bulk (Alt: 32M9861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 329 Partner Stock |
|
$0.3380 / $0.6860 | Buy Now |
DISTI #
RLB9012-220KL
|
Avnet Americas | Power Inductor, 22 uH, 2.4 A, 70 Milliohm, ? 10% - Trays (Alt: RLB9012-220KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2049 / $0.2910 | Buy Now |
DISTI #
652-RLB9012-220KL
|
Mouser Electronics | Power Inductors - Leaded 22uH 10% 2.4A RoHS: Compliant | 290 |
|
$0.2720 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 70mOhm DCR RDL Bag RoHS: Compliant |
1600 In Stock |
|
$0.2531 / $0.3751 | Buy Now |
DISTI #
62993226
|
Verical | Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2104 | Americas - 1600 |
|
$0.3453 / $0.4876 | Buy Now |
DISTI #
60996125
|
Verical | Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Bag RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 2104 | Americas - 784 |
|
$0.2118 | Buy Now |
DISTI #
63396767
|
Verical | Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Bag RoHS: Compliant Min Qty: 748 Package Multiple: 1 Date Code: 2232 | Americas - 748 |
|
$0.0956 | Buy Now |
DISTI #
RLB9012-220KL
|
TTI | Power Inductors - Leaded 22uH 10% 2.4A pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 3220 In Stock |
|
$0.2400 / $0.4350 | Buy Now |
Part Details for RLB9012-220KL
RLB9012-220KL CAD Models
RLB9012-220KL Part Data Attributes
|
RLB9012-220KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB9012-220KL
Bourns Inc
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Packing Method | Tray | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 9.2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |