Part Details for RLB9012-182KL by Bourns Inc
Results Overview of RLB9012-182KL by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLB9012-182KL Information
RLB9012-182KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-182KLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603PS-182KLC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
SER1360-182KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for RLB9012-182KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9858
|
Newark | Magnetics - Fixed Inductor Through Hole /Tray Packaging Rohs Compliant: Yes |Bourns RLB9012-182KL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3080 | Buy Now |
DISTI #
RLB9012-182KL-ND
|
DigiKey | FIXED IND 1.8MH 390MA 5.3 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1640 In Stock |
|
$0.2976 / $0.7000 | Buy Now |
DISTI #
RLB9012-182KL
|
Avnet Americas | Ind Power Wirewound 1.8mH 10% 1KHz 15Q-Factor Ferrite 390mA RDL Bag - Trays (Alt: RLB9012-182KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2131 / $0.2910 | Buy Now |
DISTI #
652-RLB9012-182KL
|
Mouser Electronics | Power Inductors - Leaded 1800uH 10% .39A RoHS: Compliant | 1328 |
|
$0.2930 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 1.8mH 10% 1KHz 15Q-Factor Ferrite 390mA 5.3Ohm DCR RDL Bag RoHS: Compliant |
2000 In Stock |
|
$0.2531 / $0.3751 | Buy Now |
DISTI #
70813224
|
Verical | Inductor Power Wirewound 1800uH 10% 1KHz 15Q-Factor Ferrite 0.39A 5.3Ohm DCR RDL Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2334 | Americas - 2000 |
|
$0.3453 / $0.4876 | Buy Now |
DISTI #
RLB9012-182KL
|
Avnet Abacus | Ind Power Wirewound 1.8mH 10% 1KHz 15Q-Factor Ferrite 390mA RDL Bag (Alt: RLB9012-182KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 1.8mH 10% 1KHz 15Q-Factor Ferrite 390mA 5.3Ohm DCR RDL Bag RoHS: Compliant |
2000 In Stock |
|
$0.2531 / $0.3751 | Buy Now |
Part Details for RLB9012-182KL
RLB9012-182KL CAD Models
RLB9012-182KL Part Data Attributes
|
RLB9012-182KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB9012-182KL
Bourns Inc
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 5.3 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |