Part Details for RLB0608-151KL by Bourns Inc
Overview of RLB0608-151KL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-151KLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-151KLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-151KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for RLB0608-151KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9840
|
Newark | Ind5X6.5Mm,150Uh10%.275A, non-Shdth /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns RLB0608-151KL RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1610 | Buy Now |
DISTI #
RLB0608-151KL-ND
|
DigiKey | FIXED IND 150UH 275MA 2.1 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1078 In Stock |
|
$0.1540 / $0.3700 | Buy Now |
DISTI #
RLB0608-151KL
|
Avnet Americas | Power Inductor, 150 uH, 275 mA, 2.1 Ohm, ? 10% - Bulk (Alt: RLB0608-151KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1036 / $0.1414 | Buy Now |
DISTI #
652-RLB0608-151KL
|
Mouser Electronics | Power Inductors - Leaded 150uH 10% 275mA RoHS: Compliant | 1097 |
|
$0.1460 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 150uH 10% 796KHz 50Q-Factor Ferrite 275mA 2.1Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1258 / $0.1660 | Buy Now |
DISTI #
RLB0608-151KL
|
Avnet Abacus | Power Inductor, 150 uH, 275 mA, 2.1 Ohm, � 10% (Alt: RLB0608-151KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 150uH 10% 796KHz 50Q-Factor Ferrite 275mA 2.1Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1258 / $0.1660 | Buy Now |
Part Details for RLB0608-151KL
RLB0608-151KL CAD Models
RLB0608-151KL Part Data Attributes
|
RLB0608-151KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0608-151KL
Bourns Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Spacing | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.275 A | |
Self Resonance Frequency | 4.4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |