Part Details for RLA220M2ABK-0811S by Surge Components Inc
Overview of RLA220M2ABK-0811S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLA220M2ABK-0811S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLA220M2ABK-0811S
|
Avnet Americas | CAP ALUM 22UF 100V 20% 2000LHRS 8 X 11.5 - Bulk (Alt: RLA220M2ABK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RLA220M2ABK-0811S
RLA220M2ABK-0811S CAD Models
RLA220M2ABK-0811S Part Data Attributes
|
RLA220M2ABK-0811S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RLA220M2ABK-0811S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0044 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 135 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RLA220M2ABK-0811S
This table gives cross-reference parts and alternative options found for RLA220M2ABK-0811S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLA220M2ABK-0811S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG101ELL220MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RLA220M2ABK-0811S vs ESMG101ELL220MHB5D |
ESME101ELL220MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RLA220M2ABK-0811S vs ESME101ELL220MHB5D |
NRSS220M100V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RLA220M2ABK-0811S vs NRSS220M100V8X11.5TBSTF |
NRSS220M100V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RLA220M2ABK-0811S vs NRSS220M100V8X11.5TBF |
241C220M100SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | RLA220M2ABK-0811S vs 241C220M100SP |
UKZ2A220MPB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RLA220M2ABK-0811S vs UKZ2A220MPB |
NRSA220M100V8X11.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | RLA220M2ABK-0811S vs NRSA220M100V8X11.5TB |
SG2A226M0811MPG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT | Samwha Electronics | RLA220M2ABK-0811S vs SG2A226M0811MPG |
NRSA220M100V8X11.5TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | RLA220M2ABK-0811S vs NRSA220M100V8X11.5TBST |
NRSA220M100V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RLA220M2ABK-0811S vs NRSA220M100V8X11.5F |