Part Details for RLA220M1ABK-0511S by Surge Components Inc
Overview of RLA220M1ABK-0511S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLA220M1ABK-0511S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLA220M1ABK-0511S
|
Avnet Americas | CAP ALUM 22UF 10V 20% 2000LHRS 5 X 11 - Bulk (Alt: RLA220M1ABK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RLA220M1ABK-0511S
RLA220M1ABK-0511S CAD Models
RLA220M1ABK-0511S Part Data Attributes
|
RLA220M1ABK-0511S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RLA220M1ABK-0511S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00044 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 59 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RLA220M1ABK-0511S
This table gives cross-reference parts and alternative options found for RLA220M1ABK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLA220M1ABK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG100ETE220ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | RLA220M1ABK-0511S vs ESMG100ETE220ME11C |
ESK226M010AC3FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RLA220M1ABK-0511S vs ESK226M010AC3FA |
8220LBM0511NP07F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RLA220M1ABK-0511S vs 8220LBM0511NP07F |
REA220M1ACC-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RLA220M1ABK-0511S vs REA220M1ACC-0511T |
SN220M010R1 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | RLA220M1ABK-0511S vs SN220M010R1 |
8220LBM0511WF01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1ABK-0511S vs 8220LBM0511WF01C |
RDNP22M10TR5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RLA220M1ABK-0511S vs RDNP22M10TR5X11 |
10ME22HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | RLA220M1ABK-0511S vs 10ME22HC |
8220LBM0511LLN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1ABK-0511S vs 8220LBM0511LLN0P |
8220LBM0511NP000 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RLA220M1ABK-0511S vs 8220LBM0511NP000 |