Part Details for RLA220M1ABK-0511 by Lelon Electronics Corp
Overview of RLA220M1ABK-0511 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Part Details for RLA220M1ABK-0511
RLA220M1ABK-0511 CAD Models
RLA220M1ABK-0511 Part Data Attributes
|
RLA220M1ABK-0511
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RLA220M1ABK-0511
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Terminal Pitch | 2 mm |
Alternate Parts for RLA220M1ABK-0511
This table gives cross-reference parts and alternative options found for RLA220M1ABK-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLA220M1ABK-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG100ETE220ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | RLA220M1ABK-0511 vs ESMG100ETE220ME11C |
RDNP22M10CF25X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RLA220M1ABK-0511 vs RDNP22M10CF25X11 |
UVR1A220MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RLA220M1ABK-0511 vs UVR1A220MDD1CV |
8220LBM0511NP00M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RLA220M1ABK-0511 vs 8220LBM0511NP00M |
711-010/220MFC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Tecate Group | RLA220M1ABK-0511 vs 711-010/220MFC |
ESME100ETE220ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | RLA220M1ABK-0511 vs ESME100ETE220ME11S |
8220LBM0511NP040 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RLA220M1ABK-0511 vs 8220LBM0511NP040 |
UVR1A220MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RLA220M1ABK-0511 vs UVR1A220MDD1FV |
ESME100ETD220ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | RLA220M1ABK-0511 vs ESME100ETD220ME11C |
RDL22M10TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RLA220M1ABK-0511 vs RDL22M10TR15X11 |