Part Details for RLA100M1JBK-0511S by Surge Components Inc
Overview of RLA100M1JBK-0511S by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLA100M1JBK-0511S
RLA100M1JBK-0511S CAD Models
RLA100M1JBK-0511S Part Data Attributes
|
RLA100M1JBK-0511S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RLA100M1JBK-0511S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00126 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RLA100M1JBK-0511S
This table gives cross-reference parts and alternative options found for RLA100M1JBK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLA100M1JBK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
63PK10MCC5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | RLA100M1JBK-0511S vs 63PK10MCC5X11 |
711-063/100M5X11FCF | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | RLA100M1JBK-0511S vs 711-063/100M5X11FCF |
8100LGM0511WPN58FR | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | RLA100M1JBK-0511S vs 8100LGM0511WPN58FR |
B41827A8106M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | RLA100M1JBK-0511S vs B41827A8106M001 |
REA100M1JSA-0511C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | RLA100M1JBK-0511S vs REA100M1JSA-0511C |
8100LGM0511WFN4N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | RLA100M1JBK-0511S vs 8100LGM0511WFN4N |
2100LGM0511WPN78ER | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | RLA100M1JBK-0511S vs 2100LGM0511WPN78ER |
KSK106M063R1A1C11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | RLA100M1JBK-0511S vs KSK106M063R1A1C11K |
8100LGM0511WPN185B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | RLA100M1JBK-0511S vs 8100LGM0511WPN185B |
RDNP10M63TR635X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | RLA100M1JBK-0511S vs RDNP10M63TR635X11 |